Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB-1A-E DC12
Order Code1333632
Product RangeG5NB
Also Known AsG5NB-1A-E DC12 (N) (A), G5NB6182C
Technical Datasheet
13.825 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €1.490 |
25+ | €1.420 |
50+ | €1.310 |
100+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB-1A-E DC12
Order Code1333632
Product RangeG5NB
Also Known AsG5NB-1A-E DC12 (N) (A), G5NB6182C
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current5A
Product RangeG5NB
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5NB-1A-E12DC is a 1-pole PCB Relay with DC coil, G5NB series. SPST-NO contact configuration, PCB terminals. High-capacity models switch up to 5A, low power consumption 200mW. UL recognized/CSA certified. VDE Approved.
- Flux protection enclosure
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
G5NB
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004