Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB1AE DC5
Order Code2213806
Product RangeG5NB
Also Known AsG5NB-1A-E DC5 (N) (A), G5NB6193R
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.600 |
25+ | €1.530 |
50+ | €1.490 |
100+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB1AE DC5
Order Code2213806
Product RangeG5NB
Also Known AsG5NB-1A-E DC5 (N) (A), G5NB6193R
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current5A
Product RangeG5NB
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance125ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5NB series PCB Miniature Power Relay with 1-pole 5A switching capability and 10kV impulse withstand voltage. The compact slim yet provides 10kV impulse withstand voltage (between coil and contacts).
- Highly efficient magnetic circuit for high sensitivity (200mW)
- Standard model conforms to UL, CSA and EN standards
- CTI<gt/>250 Tracking resistance
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
125ohm
Coil Voltage
5VDC
Product Range
G5NB
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004