Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-1 DC9
Order Code2065729
Product RangeG5V-1
Also Known AsG5V-1 9DC, G5V 8003R
Technical Datasheet
462 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.350 |
25+ | €1.200 |
50+ | €1.180 |
100+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-1 DC9
Order Code2065729
Product RangeG5V-1
Also Known AsG5V-1 9DC, G5V 8003R
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current500mA
Product RangeG5V-1
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Gold
Coil Resistance540ohm
Product Overview
The G5V-1 9DC is an ultra-miniature, highly-sensitive, Low Signal Relay with DC coil for signal circuits. This G5V-1-series PCB mount signal relay has 1CO (SPDT) Au-plated Ag alloy contact. High sensitivity 150mW nominal coil power consumption. Conforms to FCC part 68 requirements for coil to contacts.
- Wide switching power of 1mA to 1A
- Fully-sealed construction offering environment resistance
- -40 to 70°C Operating temperature range
Applications
Audio, Communications & Networking
Technical Specifications
Contact Configuration
SPDT
Contact Current
500mA
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
30VDC
Coil Resistance
540ohm
Coil Voltage
9VDC
Product Range
G5V-1
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002957