12.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.880 |
25+ | €1.670 |
50+ | €1.590 |
100+ | €1.500 |
Product Information
Product Overview
The Omron G5V-2 series are through hole signal relays. These electromechanical signal relays are general purpose, low cost, two pole relays for signal circuits. It offers high dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. The G5V-2 Series are available standard and high sensitivity models. These relays are mainly used in telecommunication and security equipments.
- DIL terminal layout
- Wide switching power of 10μA to 2A
- Fully sealed type relays standardized with bifurcated crossbar contacts
- Highly reliable in addition to its high environment resistance
- Impulse withstand voltage of 1,500V for 10 x 160μs between coil and contacts
- UL and CSA standard approved
- DPDT contact configuration
- Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12VDC
2A
Through Hole
PC Pin
125V
288ohm
DPDT
G5V-2
Non Latching
125V
Silver Gold Alloy
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for G5V-2 DC12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate