Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6J-2PY DC24
Order Code9899545
Product RangeG6J-Y
Also Known AsG6J-2P-Y DC24, G6J 6004M
Technical Datasheet
2.529 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €3.720 |
25+ | €3.550 |
50+ | €3.430 |
100+ | €3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6J-2PY DC24
Order Code9899545
Product RangeG6J-Y
Also Known AsG6J-2P-Y DC24, G6J 6004M
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6J-Y
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance2.601kohm
Product Overview
The G6J-2PY 24DC is a Signal Relay with plastic-sealed enclosure rating, DPDT Ag (Au-alloy) contacts. This G6J-Y-series signal relay features single-side stable relay, PCB terminal. Improved product for soldering heat resistance, crossbar twin Ag (Au-alloy) contact mechanism. Single-winding latching models to save energy.
- 1000MΩ (at 500V DC) Insulation resistance
- 1500VAC for one minute Dielectric strength between open contacts
- -40 to 85°C Ambient temperature range
- 5 to 85% Humidity
Applications
Communications & Networking, Audio, Automation & Process Control, Imaging, Video & Vision
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.601kohm
Contact Configuration
DPDT
Product Range
G6J-Y
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (1)
Alternatives for G6J-2PY DC24
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001