Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-S DC5
Order Code2352324
Product RangeG6K-RF
Technical Datasheet
15 In Stock
58 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.350 |
5+ | €15.000 |
10+ | €14.650 |
20+ | €14.300 |
Price for:Each
Minimum: 1
Multiple: 1
€15.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-S DC5
Order Code2352324
Product RangeG6K-RF
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current1A
Product RangeG6K-RF
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance237ohm
Product Overview
The G6K-RF series surface-mount General Purpose Relay with high frequency and 1/3GHz miniature DPDT contacts. It is ideal for instrumentation and high-speed LAN network equipment. The space-saving 1GHz version with smaller ground terminal footprint is available.
- Single-coil latching models available
- 100mW Low coil power consumption
- Handles 1A, 30VDC discrete load and 1W at 1GHz
Applications
Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
30VDC
Coil Resistance
237ohm
Coil Voltage
5VDC
Product Range
G6K-RF
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002384