Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6KU-2FY DC5
Order Code1181072
Product RangeG6K
Also Known AsG6KU-2F-Y DC5, G6K 3047M
Technical Datasheet
1.517 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.690 |
5+ | €3.390 |
10+ | €3.090 |
20+ | €2.700 |
50+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6KU-2FY DC5
Order Code1181072
Product RangeG6K
Also Known AsG6KU-2F-Y DC5, G6K 3047M
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6K
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance237ohm
Product Overview
The G6KU-2FY 5DC is a surface mounting Relay with DPDT silver gold contacts. This G6K-series surface mounting relay features single-winding latching. Outside-L surface mounting terminal, UL, CSA listed. Solder relay terminal with latching single coil. The smallest mounting area and a height of 5.2mm.
- 1000MΩ Insulation resistance
- 1500VAC Dielectric strength between coil and contacts
- 3ms Operate time
- -40 to 70°C Ambient temperature range
- 5 to 85% Humidity
Applications
Communications & Networking, Automation & Process Control, Test & Measurement, Imaging, Video & Vision, Audio
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
237ohm
Contact Configuration
DPDT
Product Range
G6K
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142