Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6KU-2PY DC5
Order Code1181067
Product RangeG6K
Also Known AsG6KU-2P-Y DC5, G6K 3077B
Technical Datasheet
461 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.970 |
5+ | €3.770 |
10+ | €3.560 |
20+ | €3.290 |
50+ | €3.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6KU-2PY DC5
Order Code1181067
Product RangeG6K
Also Known AsG6KU-2P-Y DC5, G6K 3077B
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6K
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance237ohm
Product Overview
The G6K series surface-mounting Signal Relay with the dimensions of 5.7 x 10.6 x 9mm (W x L x H) represent a reduction of approximately 56% in mounting area compared with the OMRON G6S for higher-density mounting. The dielectric strength of 1500VAC and an impulse withstand voltage of 2500V for 2 x 10µs (conforms to North American Telcordia specifications (formerly Bellcore)). It conforms to FCC part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity).
- Single-winding latching models to save energy
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
237ohm
Contact Configuration
DPDT
Product Range
G6K
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Alternatives for G6KU-2PY DC5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007