Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-T 200/240AC
Order Code9949690
Technical Datasheet
32 In Stock
256 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.810 |
5+ | €14.140 |
10+ | €13.520 |
20+ | €12.700 |
50+ | €11.970 |
Price for:Each
Minimum: 1
Multiple: 1
€14.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-T 200/240AC
Order Code9949690
Technical Datasheet
Coil Voltage240VAC
Contact Current25A
Contact Voltage VAC220VAC
Coil Resistance21kohm
RoHS Phthalates CompliantTo Be Advised
Product Overview
The Omron G7L series are PCB power relays. These electromechanical power relays are high capacity, high dielectric strength relay and compatible with momentary voltage drops. The G7L series relays are available in single pole, double pole models. These relays are used in wide variety of applications such as compressors, switching controllers, power controllers, lamp controls, motor drivers, power supply and lighting controllers.
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Miniature size for maximum switching power, particularly for inductive loads
- Flame resistance materials (UL94V-0-qualifying) used for all insulation material
- Quick connect, screw and PCB terminals and DIN track mounting available
- Conforms to UL, CSA, TUV and meets IEC950 standards
- Safety design with contact gap of 3mm
- SPST-NO, DPST-NO contact configurations
- Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 100VDC
- Selectable AC coil voltage of 12VAC, 24VAC, 100/120VAC, 200/240VAC
- Available in 30A, 25A and 20A at 250VAC switching current based on models
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control, Lighting, Consumer Electronics, Portable Devices
Technical Specifications
Coil Voltage
240VAC
Contact Voltage VAC
220VAC
RoHS Phthalates Compliant
To Be Advised
Contact Current
25A
Coil Resistance
21kohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08