Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-A-N OMI
Order Code2612112
Product RangeH5CX-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €228.120 |
Price for:Each
Minimum: 1
Multiple: 1
€228.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-A-N OMI
Order Code2612112
Product RangeH5CX-N Series
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min0.001s
Time Max9999h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeH5CX-N Series
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0.001s
Panel Cutout Height
45mm
Product Range
H5CX-N Series
Supply Voltage Max
240VAC
Time Max
9999h
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1855