Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7GP-TD
Order Code3441290
Product RangeH7GP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €220.340 |
Price for:Each
Minimum: 1
Multiple: 1
€220.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7GP-TD
Order Code3441290
Product RangeH7GP Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Time Min0.1h
Time Max99999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product RangeH7GP Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
12VDC
Time Min
0.1h
Panel Cutout Height
22.2mm
Product Range
H7GP Series
Supply Voltage Max
24VDC
Time Max
99999.9h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001