Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-AD3603
Order Code3412445
Product RangeNX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €277.950 |
Price for:Each
Minimum: 1
Multiple: 1
€277.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-AD3603
Order Code3412445
Product RangeNX Series
Technical Datasheet
No. of Analogue Inputs4
Supply Voltage-
IP / NEMA RatingIP20
Product RangeNX Series
SVHCTo Be Advised
Product Overview
NX-AD3603 is an NX series, 4-inputs, -10 to 10V single ended unit (voltage input type).
- Linear analogue input type from -10V to 10V
- 13bit resolution of the analogue inputs
- Single ended input circuit type, free running signal processing
- 1ms/unit conversion time, push-in I/O connection
- Detachable I/O connector, IP20 degree of protection
- Connect to other NX I/O units and EtherCAT coupler units using the high-speed NX-bus
- Connect to the CJ PLC using the EtherNet/IPTM bus coupler
- Sampling times down to 10μs per channel and high resolution of 1/30,000
- Compact with a width of 12mm per unit
Technical Specifications
No. of Analogue Inputs
4
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
-
Product Range
NX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07