Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoOS32C-SP1-DM
Order Code3413833
Product RangeOS32C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5,120.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoOS32C-SP1-DM
Order Code3413833
Product RangeOS32C Series
Technical Datasheet
Sensor Output TypePNP
Product RangeOS32C Series
Safety Integrity Level-
Supply Voltage DC Min16.8V
Supply Voltage DC Max30V
Sensing Range Max3m
Output Current250mA
IP Rating-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
PNP
Safety Integrity Level
-
Supply Voltage DC Max
30V
Output Current
250mA
SVHC
To Be Advised
Product Range
OS32C Series
Supply Voltage DC Min
16.8V
Sensing Range Max
3m
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001