Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.700 |
| 5+ | €15.790 |
| 10+ | €14.880 |
| 20+ | €14.300 |
| 50+ | €13.720 |
Price for:Each
Minimum: 1
Multiple: 1
€16.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Socket Mounting
Panel
No. of Pins
6Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
30A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058