Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR7D-BP02HH
Order Code3440216
Product RangeSmartStep 2 R7D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €831.000 |
Price for:Each
Minimum: 1
Multiple: 1
€831.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR7D-BP02HH
Order Code3440216
Product RangeSmartStep 2 R7D
Technical Datasheet
Power Rating200W
No. of Phases-
Output Current Max1.6A
Supply Frequency50Hz / 60Hz
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeSmartStep 2 R7D
SVHCTo Be Advised
Technical Specifications
Power Rating
200W
Output Current Max
1.6A
Supply Voltage Min
200VAC
Product Range
SmartStep 2 R7D
No. of Phases
-
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
240VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.624143