Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoR88D-GP08H
Order Code3412347
Product RangeSmartStep 2 G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,417.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,417.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoR88D-GP08H
Order Code3412347
Product RangeSmartStep 2 G
Technical Datasheet
Power Rating750W
No. of PhasesSingle Phase, Three Phase
Output Current Max4A
Supply Frequency50Hz / 60Hz
Supply Voltage Min170VAC
Supply Voltage Max264VAC
Product RangeSmartStep 2 G
SVHCTo Be Advised
Technical Specifications
Power Rating
750W
Output Current Max
4A
Supply Voltage Min
170VAC
Product Range
SmartStep 2 G
No. of Phases
Single Phase, Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
264VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.87651