Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR89F-MS0938LP
Order Code3412701
Product RangeR89F-M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €99.700 |
Price for:Each
Minimum: 1
Multiple: 1
€99.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR89F-MS0938LP
Order Code3412701
Product RangeR89F-M
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating33dBA
Power Rating3W
Rated Speed3100rpm
Power Connection TypePower Cord
Current Rating60mA
IP Rating-
Air Flow - m3/min1.18m³/min
Product RangeR89F-M
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
3100rpm
Current Rating
60mA
Air Flow - m3/min
1.18m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
3W
Power Connection Type
Power Cord
IP Rating
-
Product Range
R89F-M
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001