Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoS8BA-24D24D120LF
Order Code3412973
Product RangeS8BA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,146.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,146.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoS8BA-24D24D120LF
Order Code3412973
Product RangeS8BA Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity6 min @ 120W
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeS8BA Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
6 min @ 120W
Power Supply Mounting
DIN Rail
SVHC
To Be Advised
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
S8BA Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454