Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoS8VK-G03005
Order Code2821859
Product RangeS8VK-G Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.200 |
| 5+ | €82.190 |
| 10+ | €78.180 |
| 50+ | €71.220 |
Price for:Each
Minimum: 1
Multiple: 1
€86.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoS8VK-G03005
Order Code2821859
Product RangeS8VK-G Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeS8VK-G Series
SVHCTo Be Advised
Product Overview
S8VK-G03005 is a S8VK-G, reliable and easy operation-worldwide switch mode power supply. Follows safety standards such as UL 508/60950-1, CSA C22.2 No. 107.1/60950-1, ANSI/ISA 12.12.01, EN 50178, EN 60950-1, Lloyd’s standards, EN 60204-1 PELV and Safety of Power Transformers: EN 61558-2-16.
- 100 to 240VAC, 90 to 350VDC single phase input voltage
- 5V output voltage
- 5A output current
- 6A boost current
- 30W power rating, conform to UL Class 2 output standards
- Possible for 2 phases input usage
- IP20 by EN/IEC 60529 degree of protection
- Power boost function at 120%
- Wide operation temperature range from -40 to 70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Current, Output 4
-
Input Voltage AC Max
264VAC
Product Range
S8VK-G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225