Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2D1
Order Code3460618
Product RangeSS
Technical Datasheet
472 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.570 |
25+ | €2.390 |
50+ | €2.250 |
100+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2D1
Order Code3460618
Product RangeSS
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPST-NC
Switch TerminalsPC Pin
Contact Current Max5A
Contact Voltage DC Nom8V
Product RangeSS
Contact Voltage AC Nom125V
Operating Force Max150gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NC
Contact Current Max
5A
Product Range
SS
Operating Force Max
150gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
8V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002