Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-W3MB1
Order Code179258
Your Part Number
Technical Datasheet
51 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.290 |
| 5+ | €66.920 |
| 10+ | €65.560 |
| 25+ | €64.190 |
| 50+ | €62.830 |
Price for:Each
Minimum: 1
Multiple: 1
€68.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-W3MB1
Order Code179258
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom3mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP67
Operating Temperature Min-25°C
Product Overview
A miniature inductive proximity switch of flat construction and side sensing. Cable entry is perpendicular to the sensing direction.
- Side mounted LED indicates output on
- Reverse polarity protected
- Protection to IP67
- Prewired with 2m cable
- ABS body ideal for chemical plant and food processing applications
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
70°C
Sensor Output Type
PNP
Sensing Distance Nom
3mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate