Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-103-1A4 BY OMI
Order Code3460624
Product RangeV
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
10+ | €2.740 |
25+ | €2.590 |
50+ | €2.460 |
100+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-103-1A4 BY OMI
Order Code3460624
Product RangeV
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeV
Contact Voltage AC Nom250V
Operating Force Max0.34N
SVHCTo Be Advised
Product Overview
V-103-1A4 BY OMI is a V series miniature basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed.
- 10A at 250VAC rating, long hinge lever actuator
- SPDT contact form, solder terminals
- 0.98N {100gf} maximum operating force
- Silver contact material, 24A max inrush current
- 100Mohm min. (at 500VDC with insulation tester) insulation resistance
- 15mohm max contact resistance, IEC IP40 degree of protection
- DC5V 160mA minimum applicable load
- Ambient operating temperature range from -25 to 105°C
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
V
Operating Force Max
0.34N
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008