Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15G6-1C25-K BY OMI
Order Code3460639
Product RangeV
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.860 |
10+ | €3.090 |
25+ | €2.920 |
50+ | €2.770 |
100+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€3.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15G6-1C25-K BY OMI
Order Code3460639
Product RangeV
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product RangeV
Contact Voltage AC Nom250VAC
Operating Force Max200gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V
Operating Force Max
200gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V-15G6-1C25-K BY OMI
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008