Print Page
1.251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.900 |
5+ | €26.570 |
10+ | €23.330 |
20+ | €21.260 |
50+ | €20.830 |
Price for:Each
Minimum: 1
Multiple: 1
€29.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoZ-15GW-B
Order Code2506846
Product RangeZ Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom14V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max0.69N
Product Overview
Z-15GW-B is a Z series general-purpose basic switch.
- 0.5mm (standard) contact gap
- Large switching capacity of 15A with high repeat accuracy
- Hinge lever actuator type, low OP contact terminal
- 0.69N max operating force, 0.14N min radio frequency
- Screw terminal (with toothed washer)
- 15A max contact current, 14VDC nominal contact voltage
- 250VAC nominal contact voltage
- Operating speed range from 1mm to 1m/s, 100Mohm min insulation resistance at 500VDC
- IP00 rating, silver contact material, rivet shape
- Ambient operating temperature range from -25°C to 80°C
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
0.69N
Microswitch Actuator
Hinge Lever
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
Technical Docs (1)
Alternatives for Z-15GW-B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059