Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74VCXH16374MTD
Order Code1504716
Technical Datasheet
Logic Family / Base Number0
Output Current-
IC Case / Package-
No. of Pins48Pins
Supply Voltage Min1.4V
Supply Voltage Max3.6V
Logic IC Family74VCX
Logic IC Base Number74374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
IC Case / Package
-
Supply Voltage Min
1.4V
Logic IC Family
74VCX
Operating Temperature Min
-40°C
Qualification
-
Output Current
-
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74374
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001