Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAR0134CSSM00SUEA0-DRBR
Order Code3613751
Product RangeDRB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2600+ | €17.770 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 2600
Multiple: 2600
€46,202.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0134CSSM00SUEA0-DRBR
Order Code3613751
Product RangeDRB Series
Technical Datasheet
Frames per Second54
No. of Pins63Pins
Supply Voltage Min2.5V
Supply Voltage Max3.1V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDRB Series
MSLMSL 4 - 72 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frames per Second
54
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
DRB Series
SVHC
No SVHC (27-Jun-2024)
No. of Pins
63Pins
Supply Voltage Max
3.1V
Operating Temperature Max
70°C
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability