Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoARRAYJ-60035-64P-PCB
Order Code3014093
Product RangeJ-Series SiPM Sensor
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,959.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,959.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoARRAYJ-60035-64P-PCB
Order Code3014093
Product RangeJ-Series SiPM Sensor
Technical Datasheet
Sensor TypeSilicon Photomultiplier
Product RangeJ-Series SiPM Sensor
Array Format8 x 8
Active Area Dimensions8mm x 8mm
No. of Microcells22292Microcells
Board Dimensions50.4mm x 50.4mm
Microcell Size35µm
Sensor Case StyleModule
Optimized Wavelength420nm
Sensor Case / PackageModule
No. of Pins160Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Silicon Photomultiplier
Array Format
8 x 8
No. of Microcells
22292Microcells
Microcell Size
35µm
Optimized Wavelength
420nm
No. of Pins
160Pins
Operating Temperature Max
-
MSL
MSL 1 - Unlimited
Product Range
J-Series SiPM Sensor
Active Area Dimensions
8mm x 8mm
Board Dimensions
50.4mm x 50.4mm
Sensor Case Style
Module
Sensor Case / Package
Module
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability