Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.260 |
| 10+ | €2.880 |
| 25+ | €2.680 |
| 50+ | €2.550 |
| 100+ | €2.480 |
| 250+ | €2.340 |
| 500+ | €2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX-SFAZ-1-01-TB05
Order Code2775473
Technical Datasheet
Frequency Min920.8MHz
Frequency Max922.3MHz
RF / IF ModulationFSK, GFSK, PSK
Data Rate600bps
Receiving Current34mA
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current230mA
Output Power (dBm)24dBm
Sensitivity dBm-128dBm
RF Transceiver ApplicationsAustralia/New Zealand Sigfox Networks Up-link and Down-link
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
920.8MHz
RF / IF Modulation
FSK, GFSK, PSK
Receiving Current
34mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
24dBm
RF Transceiver Applications
Australia/New Zealand Sigfox Networks Up-link and Down-link
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
922.3MHz
Data Rate
600bps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
230mA
Sensitivity dBm
-128dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability