Print Page
24.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
30000+ | €0.0095 |
90000+ | €0.0093 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
€285.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAW56LT1G
Order Code2317696
Product RangeBAW56
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage70V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAW56
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAW56LT1G is a dual common cathode small signal Switching Diode designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package which is designed for low power surface mount applications. It can be used for ESD protection, polarity reversal protection, data line protection, inductive load protection and steering logic.
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
- -55 to 150°C Junction and storage temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
150mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAW56
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAW56LT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability