Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.220 |
Product Information
Product Overview
Energy harvesting Bluetooth® low energy switch is a complete reference design for energy harvesting applications including lighting, door and window control and step counters. Featuring the RSL10 SIP and high-efficiency harvester switch from ZF Electronic, the battery-less switch offers the industry's lowest power consumption and is entirely self-powered. Using the provided firmware and RSL10 Software Development Kit (SDK), the battery-less switch is easily customizable.
- 2Mbps data rates (Bluetooth 5), provides 25 % reduced bill of materials
- 62.5nW power consumption in deep sleep mode, 7mW in peak receiving
- Fully integrated antenna with no additional RF considerations
- Segger compatible programming interface
- Compatible with the IoT development kit and Bluetooth IoT development kit
- Easily connect to standard BLE scanner or mobile/lighting applications (IoS and Android)
- Simple power supply schematic, no buck boost or coil
- Full linear voltage regulation (no switching)
- No EMC during energy conversion, no perturbation of Bluetooth low energy Tx / Rx
- No need for scheduler, instant start-up
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
On Semiconductor
Switch
-
-
-
NCH-RSL10-101S51-ACG, NCH-RSL10-P101Q48-ABG, NCH-RSL10-P101WC51-ABG
Bluetooth Low Energy
-
Eval Board NCH-RSL10-101S51-ACG/NCH-RSL10-P101Q48-ABG/NCH-RSL10-P101WC51-ABG
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate