Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT24C16WI-GT3
Order Code2306641
Product Range16Kbit I2C Serial EEPROM
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.184 |
18000+ | €0.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€1,104.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C16WI-GT3
Order Code2306641
Product Range16Kbit I2C Serial EEPROM
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Density
16Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
2K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CAT24C16WI-GT3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability