Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.412 |
| 50+ | €0.367 |
| 100+ | €0.358 |
| 500+ | €0.340 |
| 1500+ | €0.333 |
Product Information
Product Overview
The CAT93C86VI-GT3 is a 16kB MICROWIRE serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) which is configured as either registers of 16-bit (ORG pin at VCC) or 8-bit (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86 is manufactured using Catalysts advanced CMOS EEPROM floating gate technology. The device is designed to endure 1000000 program/erase cycles and has data retention of 100 years.
- High speed operation - 3MHz
- 1.8 to 5.5V Supply voltage range
- Low power CMOS technology
- Self-timed write cycle with auto-clear
- Hardware and software write protection
- Power-up inadvertent write protection
- Sequential read
- Program enable (PE) pin
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Commercial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16Kbit
Microwire
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
2K x 8bit / 1K x 16bit
3MHz
8Pins
5.5V
-40°C
16Kbit Microwire Serial EEPROM
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate