Print Page
33.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0287 |
9000+ | €0.0239 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€86.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z3.3T1G
Order Code2317778
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max14.1V
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Standoff Voltage3.3V
Clamping Voltage Max14.1V
Operating Voltage3.3V
Power Dissipation Pd500mW
Maximum Breakdown Voltage5V
Peak Pulse Power Dissipation158W
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
- Low clamping voltage
- 2.5 to 12V Stand-off voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
- IEC61000-4-2 level 4 ESD protection
- IEC61000-4-4 level 4 EFT protection
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
14.1V
No. of Pins
2Pins
Clamping Voltage Max
14.1V
Power Dissipation Pd
500mW
Peak Pulse Power Dissipation
158W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Reverse Standoff Voltage
3.3V
Operating Voltage
3.3V
Maximum Breakdown Voltage
5V
Product Range
ESD5Z
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability