Print Page
Image is for illustrative purposes only. Please refer to product description.
87.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.116 |
9000+ | €0.0992 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€348.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN340P
Order Code2438445
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
Drain Source On State Resistance0.11ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDN340P is -20V single P channel 2.5V specified powerTrench MOSFET in SOT-23 package. This MOSFET is produced using PowerTrench process to minimize on state resistance and yet maintain low gate charge for superior switching performance. Applicable at portable electronics, load switching, power management, battery charging circuits and DC to DC conversion.
- High performance trench technology for extremely low Rds(on)
- Low gate charge typically 7.2 nC
- Drain to source voltage (Vds) of -20V
- Gate to source voltage of ±8V
- Continuous drain current of -2A
- Power dissipation Pd of 500mW
- Operating junction temperature range from -55°C to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability