Print Page
Image is for illustrative purposes only. Please refer to product description.
2.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.466 |
7500+ | €0.408 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,165.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4935A
Order Code2438451
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.023ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.6W
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDS4935A is a dual P-channel PowerTrench® MOSFET rugged gate version of advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gate drive voltage ratings (4.5V to 20V). It is suitable for load-switch and battery protection applications.
- Fast switching speed
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
- ±20V Gate to source voltage
- -7A Continuous drain current
- -30A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.023ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221
Product traceability