Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMS6151L6X
Order Code3610848
Technical Datasheet
IC Filter TypeVideo Filter
Video Signal FilterSD
Frequency-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
TV / Video Case StyleMicroPak
No. of Pins6Pins
Bandwidth8MHz
Attenuation47dB
Filter Order5th
Variable Gain-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Filter Type
Video Filter
Frequency
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Attenuation
47dB
Variable Gain
-
MSL
MSL 1 - Unlimited
Video Signal Filter
SD
Supply Voltage Min
2.5V
TV / Video Case Style
MicroPak
Bandwidth
8MHz
Filter Order
5th
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability