Print Page
Image is for illustrative purposes only. Please refer to product description.
12.875 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.485 |
50+ | €0.272 |
100+ | €0.157 |
500+ | €0.136 |
1000+ | €0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ176-D74Z
Order Code2453365
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Idss Min-2mA
Zero Gate Voltage Drain Current Max-25mA
Gate Source Cutoff Voltage Max4V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeP Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The J176_D74Z is a P-channel JFET Switch primarily designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- 30V Drain-gate voltage
- -30V Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Max
-25mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
P Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Idss Min
-2mA
Gate Source Cutoff Voltage Max
4V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability