Print Page
21.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0573 |
9000+ | €0.0449 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€171.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR0530T1G
Order Code2317649
Product RangeMBR05
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR05
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
MBR0530T1G is a surface-mount schottky power rectifier diode uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high-frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style.
- Guard ring for stress protection
- Low forward voltage
- 125°C operating junction temperature
- Epoxy meets UL 94, V−0 at 0.125in
- Package designed for optimal automated board assembly
- Cathode band polarity designator
- Moulded epoxy case
- All external surfaces corrosion resistant and terminal leads are readily solderable
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
MBR05
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MBR0530T1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability