7.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.519 |
50+ | €0.334 |
250+ | €0.274 |
1000+ | €0.158 |
3000+ | €0.116 |
Product Information
Product Overview
The MBRS1100T3G from On Semiconductor is surface mount "J" bent leaded schottky power rectifier in SMB (CASE 403A-03 ) package. This diode features epitaxial construction with highly stable oxide passivated junction and metal contact and are intended for use in low voltage, high frequency rectification, freewheeling, polarity protection and applications where size and weight are critical to the system.
- Epoxy moulded
- Automotive grade AEC-Q101 qualified
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 100V
- Non repetitive forward surge current IFSM of 50A
- Forward current IF(AV) of 1A at TL 163°C and 2A at TL 148°C
- Operating junction temperature range from -65°C to 175°C
- Maximum forward voltage VF of 750mV at IF 1A
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
100V
Single
2Pins
50A
Surface Mount
-
1A
DO-214AA (SMB)
750mV
175°C
-
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MBRS1100T3G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate