Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.117 |
7500+ | €0.115 |
Product Information
Product Overview
The MBRS240LT3G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and cathode polarity band. The Schottky rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. The Schottky rectifier is ideally suited for free wheeling diodes and polarity protection diodes.
- Highly stable oxide passivated junction
- Guard ring for over voltage protection
- Low forward voltage drop
- Maximum temperature of 260°C/10 seconds for soldering
- Epoxy meets UL94V-0 at 0.125"
Applications
Safety, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
40V
Single
2Pins
25A
Surface Mount
AEC-Q101
2A
DO-214AA (SMB)
430mV
150°C
MBRS2
Lead (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate