Print Page
7.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.485 |
7500+ | €0.475 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,212.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS4201T3G
Order Code2442018
Product RangeMBRS4
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max860mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRS4
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MBRS4201T3G is a surface-mount Schottky Power Rectifier with all external surfaces corrosion-resistant and terminal leads are readily solderable finish and notch in plastic body indicates cathode lead polarity. This Schottky rectifier is a state-of-the-art high voltage fast-soft recovery Schottky device perfectly designed for use where ultra fast devices fall short in switching performance.
- Significantly reduced EMI
- Eliminates the need of snubber circuits
- Low switching and heat losses
- Improved thermal management
- Lower forward voltage
- Fast switching speed
- Highly stable over temperature
Applications
Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
860mV
Operating Temperature Max
150°C
Product Range
MBRS4
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability