Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €6.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€15,475.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP14DTR2G
Order Code3608581
Technical Datasheet
Device TypeDifferential Driver
Output LevelECL, PECL
Signaling Rate-
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Differential Driver
Signaling Rate
-
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Level
ECL, PECL
Supply Voltage Min
3V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability