Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34023PG.
Order Code1143553
Technical Datasheet
Power Supply Controller Type0
No. of Channels1Channels
Control Mode0
Supply Voltage Min10V
Supply Voltage Max30V
IC Case / Package0
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ0
Switching Frequency Min0
Switching Frequency Max0
Duty Cycle Min0
Duty Cycle Max0
Topology0
Operating Temperature Min0
Operating Temperature Max70°C
Product Range-
Qualification0
MSL-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard0
Controller IC Case StyleDIP
Frequency400kHz
Input Voltage0
Output Current200mA
Output Voltage0
Technical Specifications
Power Supply Controller Type
0
Control Mode
0
Supply Voltage Max
30V
No. of Pins
16Pins
Switching Frequency Typ
0
Switching Frequency Max
0
Duty Cycle Max
0
Operating Temperature Min
0
Product Range
-
MSL
-
Automotive Qualification Standard
0
Frequency
400kHz
Output Current
200mA
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
0
IC Mounting
Through Hole
Switching Frequency Min
0
Duty Cycle Min
0
Topology
0
Operating Temperature Max
70°C
Qualification
0
SVHC
No SVHC (15-Jan-2019)
Controller IC Case Style
DIP
Input Voltage
0
Output Voltage
0
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001965
Product traceability