196 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.250 |
50+ | €0.828 |
100+ | €0.742 |
250+ | €0.721 |
500+ | €0.699 |
Product Information
Product Overview
The MC34152DG is a dual non-inverting high speed MOSFET Driver specifically designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. This device features low input current making them CMOS/LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFETs. It also included an under-voltage lockout with hysteresis to prevent system erratic operation at low supply voltages.
- CMOS/LSTTL compatible inputs with hysteresis
- Under-voltage lockout with hysteresis
- Low standby current
- Efficient high frequency operation
- Enhanced system performance with common switching regulator control ICs
Applications
Power Management, Signal Processing, Motor Drive & Control
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
1.5A
6.5V
0°C
55ns
-
-
Non-Isolated
MOSFET
SOIC
Non-Inverting
1.5A
18V
70°C
40ns
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MC34152DG
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate