Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.587 |
10+ | €0.427 |
100+ | €0.351 |
500+ | €0.313 |
1000+ | €0.306 |
2500+ | €0.298 |
Product Information
Product Overview
The MC74HC165ADG is a 8-bit serial or parallel-input/serial-output Shift Register. The MC74HC165A is identical in pinout to the LS165. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. This device is a 8-bit shift register with complementary outputs from the last stage. Data may be loaded into the register either in parallel or in serial form. When the serial shift/parallel load (bar) input is low, the data is loaded asynchronously in parallel. When the serial shift/parallel load (bar) input is high, the data is loaded serially on the rising edge of either clock or clock inhibit. The 2-input NOR clock may be used either by combining two independent clock sources or by designating one of the clock inputs to act as a clock inhibit.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- Low input current of 1μA
- High noise immunity characteristic of CMOS devices
- Chip complexity - 286 FETs or 71.5 equivalent gates
- 500mW Power dissipation in still air
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC165
1 Element
SOIC
16Pins
6V
74HC
-55°C
-
-
Parallel to Serial
8bit
SOIC
2V
Differential
74165
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC74HC165ADG
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate