Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.304 |
10+ | €0.210 |
100+ | €0.160 |
500+ | €0.130 |
1000+ | €0.116 |
5000+ | €0.101 |
Product Information
Product Overview
The MC78L09ACPG is a fixed output positive voltage regulator in 3 pin TO−92 package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L09A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
- Fixed output voltage of 9V
- Dropout voltage of 1.7VDC at TJ = +25°C
- Maximum input voltage of 30V
- Line regulation of 20mV (11.5VDC ≤ VI ≤ 24VDC, TJ = +25°C, IO = 40mA)
- Load regulation of 15mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
- Input bias current of 3mA (TJ = +25°C)
- Output noise voltage of 60µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Ripple rejection of 57dB (IO =40mA, f = 120 Hz, 13V ≤ VI ≤ 24V, TJ = +25°C)
- Operating temperature range from 0° to +125°C
Applications
Power Management
Technical Specifications
Fixed
9V
-
15V
7809 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (27-Jun-2024)
1Outputs
9V
-
30V
100mA
TO-92
Through Hole
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC78L09ACPG
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate