6.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.281 |
10+ | €0.194 |
100+ | €0.147 |
500+ | €0.129 |
1000+ | €0.121 |
5000+ | €0.112 |
Product Information
Product Overview
The MC79L05ACPG is an inexpensive easy-to-use Negative Voltage Regulator with -5V nominal voltage. This device is suitable for numerous applications requiring up to 100mA. Like the higher powered negative regulator, it features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation. The device is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/Zener diode approach.
- No external components required
Applications
Power Management, Industrial
Technical Specifications
Fixed
-5V
-
-30V
7905 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (27-Jun-2024)
1Outputs
-5V
-
-10V
100mA
TO-92
Through Hole
125°C
-
Technical Docs (2)
Alternatives for MC79L05ACPG
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate