Print Page
15.496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.114 |
50+ | €0.0686 |
250+ | €0.0295 |
1000+ | €0.0257 |
15000+ | €0.0133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3Z8
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability