Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBD353LT1G
Order Code3606336
Product RangeMMBD353 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
12000+ | €0.0411 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
€493.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD353LT1G
Order Code3606336
Product RangeMMBD353 Series
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage7V
Forward Current-
Forward Voltage600mV
Diode Capacitance1pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeMMBD353 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Forward Current
-
Diode Capacitance
1pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Reverse Voltage
7V
Forward Voltage
600mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
MMBD353 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability