Print Page
Image is for illustrative purposes only. Please refer to product description.
138.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0239 |
9000+ | €0.0162 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€71.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3904TT1G
Order Code2317833
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation300mW
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
MMBT3904TT1G is a NPN silicon, surface mount, general purpose transistor.
- Collector-emitter breakdown voltage is 40VDC min (TA = 25°C, IC = 1.0mAdc, IB = 0)
- Collector-base breakdown voltage is 60VDC min (IC = 0.1µmAdc, IE = 0, TA = 25°C)
- Emitter-base breakdown voltage is 6.0VDC min (IC = 0.1µmAdc, IE = 0, TA = 25°C)
- Collector current - continuous is 200mAdc max (TA = 25°C)
- Total Device Dissipation FR-5 Board is 200mW max (TA = 25°C)
- Thermal resistance junction-to-ambient is 600°C/W max (TA = 25°C)
- Cutoff frequency is 100mHz min (IC = -100mA, VCE = -5.0V, f = 100MHz, TA = 25°C)
- Noise figure is 5.0dB max (VCE = 5.0VDC, IC = 100ADC, RS = 1.0kohm, f = 1.0KHz)
- SOT-416 package
- Junction temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
SOT-416
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MMBT3904TT1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028